337-062-544-208

Heilind Number:EDA337-062-544-208
Manufacturer:EDAC
Manufacturer Number:337-062-544-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-544-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-544-208

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With a high amperage rating of 3A, it ensures reliable power transmission. The two rows of copper alloy contacts, spaced at .156in pitch and .2in row spacing, offer seamless connectivity. Boasting 62 positions, it provides ample room for your connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in our top-quality connector to streamline your board-to-board PCB connections effortlessly.