337-062-544-212

Heilind Number:EDA337-062-544-212
Manufacturer:EDAC
Manufacturer Number:337-062-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-544-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in operation. With two rows of contacts made from Copper Alloy, it offers reliable power transmission at a rated amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, perfect for demanding applications. With 62 positions available, it provides ample room for all your connection needs. Designed for a straight mount orientation, it offers easy installation on your PCB. Operable within a wide temperature range of -40 to 105 °C, it guarantees consistent performance in diverse environments. Upgrade your PCB assembly with this essential connector.