337-062-544-802

Heilind Number:EDA337-062-544-802
Manufacturer:EDAC
Manufacturer Number:337-062-544-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-544-802

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant Green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3 A amperage and Copper Alloy contacts, it guarantees reliable power transmission. Boasting a two-row configuration and 62 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the Straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of industrial applications. Elevate your PCB design with this essential component.