337-062-544-803

Heilind Number:EDA337-062-544-803
Manufacturer:EDAC
Manufacturer Number:337-062-544-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-544-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-544-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board connections. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers a total of 62 positions for comprehensive connectivity. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications, from industrial machinery to consumer electronics. Upgrade your PCB assembly process with this essential connector, engineered to meet the highest standards of quality and performance.