337-062-544-804

Heilind Number:EDA337-062-544-804
Manufacturer:EDAC
Manufacturer Number:337-062-544-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-544-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-544-804

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration into PCB assemblies, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color for easy identification. With a current rating of 3 A, it ensures reliable power transmission across its 62 positions, spread over two rows with a pitch of .156 inches. The contact material, made of Copper Alloy, guarantees efficient signal transfer while withstanding harsh operating conditions from -40 to 105 °C. Its straight mount orientation and precise .2-inch row spacing make installation a breeze, perfect for demanding applications in various industries. Upgrade your connectivity solutions with this essential component, a vital link in the chain of next-generation electronic devices.