337-062-544-807

Heilind Number:EDA337-062-544-807
Manufacturer:EDAC
Manufacturer Number:337-062-544-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-544-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-544-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With two rows and 62 positions, it offers ample connectivity options for your circuit board. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Whether you're a professional in the field or a DIY enthusiast, this component is a must-have for your electronic projects. Upgrade your connectivity solutions today with this essential connector.