337-062-544-858

Heilind Number:EDA337-062-544-858
Manufacturer:EDAC
Manufacturer Number:337-062-544-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-544-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-544-858

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector, featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester for durability. Each of the 62 positions is meticulously crafted with Copper Alloy contacts, ensuring reliable power transfer with a 3A amperage. The .156-inch pitch and .2-inch row spacing provide optimal compatibility, while the straight mount orientation offers seamless integration. Operate with peace of mind in a wide temperature range from -40 to 105°C, making it ideal for diverse electronic applications. Upgrade your connectivity solutions with this essential component.