337-062-544-868

Heilind Number:EDA337-062-544-868
Manufacturer:EDAC
Manufacturer Number:337-062-544-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-544-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-544-868

Detailed Description

Enhance connectivity within your circuitry with this high-quality Card Edge Connector. Featuring a vibrant green hue, it adds a pop of color while ensuring reliable performance. With an amperage rating of 3 A, it can efficiently handle power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting use. Boasting two rows of copper alloy contacts, this connector offers a total of 62 positions with a pitch and row spacing of .156 in and .2 in respectively. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Ideal for board-to-board connections, this connector is a must-have for your PCB assembly needs.