337-062-555-203

Heilind Number:EDA337-062-555-203
Manufacturer:EDAC
Manufacturer Number:337-062-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-555-203

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With two rows of copper alloy contacts, it can handle an amperage of 3A, making it suitable for high-power applications. The .156-inch pitch and .2-inch row spacing provide efficient signal transfer, while the 62 positions offer ample connectivity options. Perfect for board-to-board PCB connections, its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for your electronic assembly needs. Upgrade your connectivity experience with this essential component.