337-062-555-207

Heilind Number:EDA337-062-555-207
Manufacturer:EDAC
Manufacturer Number:337-062-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-555-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With a double-row design and 62 positions, this connector allows for seamless board-to-board connections. Crafted from Copper Alloy, the contacts guarantee reliable signal transmission. Boasting a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Ideal for a range of applications, this connector is a must-have for any electronic setup.