337-062-555-208

Heilind Number:EDA337-062-555-208
Manufacturer:EDAC
Manufacturer Number:337-062-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-555-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a sleek shade of green. Designed for seamless integration, this connector boasts a 3 A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows of copper alloy contacts and a pitch of .156 inches, it offers efficient signal transfer across 62 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Elevate your PCB assembly with this essential component.