337-062-555-258

Heilind Number:EDA337-062-555-258
Manufacturer:EDAC
Manufacturer Number:337-062-555-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-555-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-555-258

Detailed Description

Enhance connectivity on your circuit board with this high-quality Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it offers a reliable amperage of 3 A for consistent performance. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it provides seamless integration for up to 62 positions. Designed for a straight mount orientation, it ensures easy installation and secure connectivity. With an impressive operating temperature range of -40 to 105 °C, this connector is perfect for a wide range of applications in various industries. Upgrade your PCB setup with this essential component for optimal functionality and efficiency.