337-062-555-268

Heilind Number:EDA337-062-555-268
Manufacturer:EDAC
Manufacturer Number:337-062-555-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-555-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-555-268

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, this green connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in a wide temperature range from -40 to 105°C. With two rows and 62 positions, it offers ample connectivity options for your electronic components. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Whether you're working on a new project or upgrading existing systems, this connector's straight mount orientation makes installation a breeze. Trust in its 3A amperage rating and robust construction to deliver seamless performance in demanding applications. Explore the endless possibilities for connectivity with this essential component.