337-062-555-802

Heilind Number:EDA337-062-555-802
Manufacturer:EDAC
Manufacturer Number:337-062-555-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-555-802

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connector. Designed for seamless integration, this two-row connector features 62 positions, ensuring efficient data transmission. Crafted with durability in mind, its UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliability in any application. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial environments. Upgrade your setup with this essential component for optimal performance and longevity.