337-062-555-803

Heilind Number:EDA337-062-555-803
Manufacturer:EDAC
Manufacturer Number:337-062-555-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-555-803

Detailed Description

Enhance connectivity within your PCB setup with this dual-row Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 3 A, it ensures reliable power transmission. The copper alloy contacts provide a secure and efficient connection, while the .156-inch pitch and .2-inch row spacing accommodate precise board-to-board alignment. Boasting 62 positions in total, this connector offers ample room for all your connectivity needs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications, guaranteeing seamless functionality even in demanding environments. Upgrade your setup with this essential component for seamless data and power transmission.