337-062-555-807

Heilind Number:EDA337-062-555-807
Manufacturer:EDAC
Manufacturer Number:337-062-555-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-555-807

Detailed Description

Enhance your PCB connections with our Card Edge Connector, meticulously designed for optimal performance. Featuring a vibrant green color, this connector not only stands out visually but also offers exceptional functionality. With a contact material of Copper Alloy, it ensures reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability. Boasting 62 positions across 2 rows, it provides ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of environments. Upgrade your PCB setup with this essential component.