337-062-555-808

Heilind Number:EDA337-062-555-808
Manufacturer:EDAC
Manufacturer Number:337-062-555-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-555-808

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector in vibrant green. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and reliable Copper Alloy contacts. With two rows and 62 positions, this connector offers ample space for seamless integration. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality in various environments. Trust in this high-quality connector for your PCB assembly needs.