337-062-555-812

Heilind Number:EDA337-062-555-812
Manufacturer:EDAC
Manufacturer Number:337-062-555-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-555-812

Detailed Description

Enhance your PCB assembly with our Card Edge Connector, boasting a vibrant green hue for easy identification. Designed for optimal performance, it features a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts and a .156-inch pitch, it offers seamless connectivity for your electronic components. The 62 included positions ensure versatility in your circuitry layout, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications in the realm of connectors and PCB assembly. Elevate your connectivity game with this essential component.