337-062-555-858

Heilind Number:EDA337-062-555-858
Manufacturer:EDAC
Manufacturer Number:337-062-555-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-555-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-555-858

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector in a sleek green hue. Designed for optimal performance, it boasts a current rating of 3 A and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. The connector is equipped with two rows of copper alloy contacts, totaling 62 positions with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation ensures secure installation, while its wide operating temperature range of -40 to 105 °C guarantees reliable functionality even in harsh environments. Perfect for various PCB applications, this connector is a must-have component for seamless board-to-board connections.