337-062-555-868

Heilind Number:EDA337-062-555-868
Manufacturer:EDAC
Manufacturer Number:337-062-555-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-555-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-555-868

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless integration. Featuring a vibrant green color, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it offers reliable performance for your electronic devices. The .156-inch pitch and .2-inch row spacing provide optimal connectivity, accommodating up to 62 positions for versatile usage. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Elevate your PCB assembly with this essential connector, perfect for various applications in the electronics industry.