337-062-556-201

Heilind Number:EDA337-062-556-201
Manufacturer:EDAC
Manufacturer Number:337-062-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-556-201

Detailed Description

Enhance connectivity with this Card Edge Connector, featuring a vibrant green hue for easy identification. Engineered for optimal performance, it boasts a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of high-quality Copper Alloy contacts, this connector offers reliable signal transmission across its 62 positions. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB, while its straight mount orientation ensures secure attachment. Designed for versatility, it operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications. Include this essential component in your inventory for seamless connectivity solutions.