337-062-556-202

Heilind Number:EDA337-062-556-202
Manufacturer:EDAC
Manufacturer Number:337-062-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-556-202

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Featuring a vibrant green hue, this essential component ensures secure and efficient power transmission with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in high-performance environments. This two-row connector boasts 62 positions, each with copper alloy contacts for reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse settings. Upgrade your connectivity solutions with this essential connector.