337-062-556-203

Heilind Number:EDA337-062-556-203
Manufacturer:EDAC
Manufacturer Number:337-062-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-556-203

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. Designed for efficiency and durability, this essential component features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance. With two rows and 62 positions, it offers ample space for seamless integration. The contact material, made of Copper Alloy, guarantees optimal conductivity. Operating at temperatures ranging from -40 to 105 °C, it is suitable for diverse environmental conditions. Its .156-inch pitch and .2-inch row spacing enable precise alignment, while the straight mount orientation facilitates easy installation. Trust in this high-quality connector for seamless board-to-board connections in your electronic assemblies.