337-062-556-208

Heilind Number:EDA337-062-556-208
Manufacturer:EDAC
Manufacturer Number:337-062-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-556-208

Detailed Description

Enhance connectivity in your PCB designs with our Card Edge Connector. Featuring a vibrant green hue, it boasts a robust UL 94V-0 Thermoplastic Polyester housing for durability and safety. With a 3A amperage rating, this connector ensures reliable power transmission. The dual-row configuration with 62 positions offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transfer. Designed for seamless integration, its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Explore our range of connectors to elevate your PCB connectivity experience.