337-062-556-212

Heilind Number:EDA337-062-556-212
Manufacturer:EDAC
Manufacturer Number:337-062-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-556-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance. Featuring a vibrant green color, this connector is not only visually appealing but also offers a reliable amperage of 3A. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures durability and efficient conductivity. With two rows and 62 positions, it provides ample connectivity options for your applications. The .156-inch pitch and .2-inch row spacing allow for easy installation. Suitable for a wide range of operating environments, it has an impressive temperature range of -40 to 105°C. Whether you're working on a personal project or a professional endeavor, this Card Edge Connector is a must-have in your toolkit. Elevate your PCB connections with ease and precision.