337-062-556-258

Heilind Number:EDA337-062-556-258
Manufacturer:EDAC
Manufacturer Number:337-062-556-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-556-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-556-258

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector in a vibrant green hue. Engineered for reliable performance, it offers a current rating of 3 A, making it suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures durability and safety. Featuring two rows of contact points made from Copper Alloy, it guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it provides a secure fit on your PCB. Boasting 62 positions, this connector facilitates extensive board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C offer flexibility in installation. Perfect for demanding environments, this connector is a must-have in your toolbox.