ACT20JB98HA V001

Heilind Number:EDA337-062-556-802
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JB98HA V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JB98HA V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-556-802

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a vibrant green design, it offers a seamless fit for your circuit boards. With a robust housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures durability and reliable conductivity. Its dual-row configuration with 62 positions allows for versatile connectivity options, while the .156-inch pitch and .2-inch row spacing guarantee precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a must-have component in your electronic projects. Elevate your PCB connections with this essential connector.