337-062-556-803

Heilind Number:EDA337-062-556-803
Manufacturer:EDAC
Manufacturer Number:337-062-556-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-556-803

Detailed Description

Enhance connectivity in your electronic devices with this durable Card Edge Connector. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With a double-row design and 62 positions, it offers ample space for seamless PCB connections. The copper alloy contacts provide efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality. Perfect for various applications, it is a must-have component for your PCB assembly projects.