337-062-556-807

Heilind Number:EDA337-062-556-807
Manufacturer:EDAC
Manufacturer Number:337-062-556-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-556-807

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With a current rating of 3 A, it ensures reliable power transmission. The two-row design with 62 positions offers ample connectivity options, while the Copper Alloy contact material guarantees efficient signal transfer. The .156-inch pitch and .2-inch row spacing allow for seamless integration into your circuit layout. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Whether you're a professional or DIY enthusiast, this connector is a must-have for your electronic projects. Upgrade your setup today and experience enhanced performance and durability.