337-062-556-808

Heilind Number:EDA337-062-556-808
Manufacturer:EDAC
Manufacturer Number:337-062-556-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-556-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector boasts optimal performance even in demanding environments. With a dual-row design featuring 62 copper alloy contact positions, it ensures reliable power and data transmission. The .156-inch pitch and .2-inch row spacing facilitate easy integration, while the straight mount orientation offers versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for various applications in the electronics industry. Elevate your connectivity solutions with this essential connector.