337-062-556-812

Heilind Number:EDA337-062-556-812
Manufacturer:EDAC
Manufacturer Number:337-062-556-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-556-812

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of precision-engineered Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3 A. Featuring a .156-inch pitch and .2-inch row spacing, it offers efficient signal transmission across 62 positions. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it ideal for versatile applications in electronics. Elevate your PCB design with this essential component.