337-062-556-858

Heilind Number:EDA337-062-556-858
Manufacturer:EDAC
Manufacturer Number:337-062-556-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-556-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-556-858

Detailed Description

Elevate your electronic connections with our Card Edge Connector, a vital component for seamless board-to-board PCB integration. Designed for performance and durability, this connector boasts a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a robust amperage rating of 3A, it powers through demanding tasks with ease. Featuring two rows of copper alloy contacts with a pitch of .156 inches and 62 positions, it facilitates efficient data transmission. The straight mount orientation and precise row spacing of .2 inches guarantee a secure fit, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Trust in this essential connector for seamless electronic connectivity in your projects.