337-062-556-878

Heilind Number:EDA337-062-556-878
Manufacturer:EDAC
Manufacturer Number:337-062-556-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-556-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-556-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board connections. With a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it not only offers durability but also ensures safety in operation. Featuring two rows of copper alloy contacts, each with a pitch of .156 inches and spaced .2 inches apart, this connector provides reliable power transmission at an amperage of 3A. With 62 positions available, it offers ample connectivity options for your application. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Whether it's for industrial machinery or consumer electronics, trust in our Card Edge Connector for efficient and secure PCB connections.