337-062-558-202

Heilind Number:EDA337-062-558-202
Manufacturer:EDAC
Manufacturer Number:337-062-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-558-202

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for optimal performance in electronic assemblies. With a vibrant Green color and a durable housing material of UL 94V-0 Thermoplastic Polyester, this connector ensures both functionality and safety. Featuring two rows and 62 positions, it offers ample space for seamless connections. The contact material of Copper Alloy guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for right-angle mounting, it suits various assembly configurations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding applications in the electronics industry.