337-062-558-204

Heilind Number:EDA337-062-558-204
Manufacturer:EDAC
Manufacturer Number:337-062-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-558-204

Detailed Description

Enhance connectivity within your circuitry with this high-performance Card Edge Connector. Designed with precision, it boasts a vibrant green hue and can handle an amperage of 3 A, making it suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability. With two rows of contacts made from Copper Alloy, it ensures seamless signal transmission. The .156-inch pitch and .2-inch row spacing accommodate 62 positions, offering ample connectivity options. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Perfect for board-to-board PCB connections, this connector is a must-have for any electronics enthusiast or professional.