337-062-558-207

Heilind Number:EDA337-062-558-207
Manufacturer:EDAC
Manufacturer Number:337-062-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-558-207

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in a sleek green finish. Designed for optimal performance, it boasts a 3A amperage and features a robust UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, it offers reliable signal transmission across its 62 positions with a pitch of .156 inches. The right-angle mount orientation and compact design ensure seamless integration into your electronic systems. Operating flawlessly in a wide temperature range from -40 to 105°C, it is perfect for various industrial applications. Upgrade your setup today with this essential component.