337-062-558-208

Heilind Number:EDA337-062-558-208
Manufacturer:EDAC
Manufacturer Number:337-062-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-558-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features a vibrant Green color and two rows for efficient signal transmission. With a copper alloy contact material and UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable conductivity and robust construction. The .156-inch pitch and .2-inch row spacing offer seamless integration, while the 62 positions cater to diverse connectivity needs. Perfect for right-angle mounting, it ensures a secure fit in any setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in various industries. Elevate your PCB assembly with this essential component.