337-062-558-258

Heilind Number:EDA337-062-558-258
Manufacturer:EDAC
Manufacturer Number:337-062-558-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-558-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-558-258

Detailed Description

Upgrade your PCB connections with our durable Card Edge Connector, designed for optimal performance. This green connector boasts a dual-row configuration with 62 positions, ensuring seamless connectivity. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable operation even in harsh environments. With a current rating of 3 A and copper alloy contacts, you can trust in the stability and efficiency of your circuits. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment for seamless integration. Its right-angle mount orientation allows for convenient installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Invest in quality with our Card Edge Connector, the perfect choice for your connectivity needs.