337-062-558-268

Heilind Number:EDA337-062-558-268
Manufacturer:EDAC
Manufacturer Number:337-062-558-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-558-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-558-268

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a vibrant green color and a sleek right-angle mount orientation for seamless integration onto your PCB. With a 3A amperage rating and UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable power delivery and safety compliance. Its copper alloy contact material guarantees optimal conductivity, while the 62 positions spread across 2 rows provide ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for efficient signal transmission, even in high-density setups. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Elevate your PCB connectivity with this essential component.