337-062-558-802

Heilind Number:EDA337-062-558-802
Manufacturer:EDAC
Manufacturer Number:337-062-558-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-558-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic assembly. With a vibrant green color, it not only offers functionality but also adds a pop of color to your setup. Boasting a robust housing material of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. Featuring two rows of contacts made from high-quality Copper Alloy, it guarantees reliable performance. The .156 inch pitch and .2 inch row spacing accommodate precise connections, with a total of 62 positions available. Perfect for right angle mounting, it fits seamlessly onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of environments. Upgrade your connectivity solutions with this essential component.