337-062-558-803

Heilind Number:EDA337-062-558-803
Manufacturer:EDAC
Manufacturer Number:337-062-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-558-803

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it boasts a high amperage of 3 A, making it ideal for power-heavy applications. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and efficient board-to-board connectivity. Featuring 62 positions and a right-angle mount orientation, it allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures reliable performance even in challenging environments. Upgrade your PCB setup with this essential component.