337-062-558-807

Heilind Number:EDA337-062-558-807
Manufacturer:EDAC
Manufacturer Number:337-062-558-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-558-807

Detailed Description

Enhance your circuit connections with our Card Edge Connector in a vibrant green hue, designed for optimal performance. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures secure and reliable contact. Featuring two rows of 62 copper alloy contacts, it offers ample connectivity for your PCBs. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Trust in its quality construction to support your electronic projects with efficiency and durability.