337-062-558-808

Heilind Number:EDA337-062-558-808
Manufacturer:EDAC
Manufacturer Number:337-062-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-558-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, this connector offers reliable performance with a maximum amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety. With two rows of contacts made from high-quality Copper Alloy, it guarantees efficient signal transmission. The .156-inch pitch and .2-inch row spacing accommodate precise connections, with a total of 62 positions available for versatile applications. Its right-angle mount orientation allows for space-saving installation on your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Trust in its quality for seamless board-to-board connections in your electronic projects.