337-062-558-858

Heilind Number:EDA337-062-558-858
Manufacturer:EDAC
Manufacturer Number:337-062-558-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-558-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-558-858

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it offers both durability and safety. With two rows of contacts crafted from high-quality Copper Alloy, it ensures reliable power delivery with an amperage rating of 3A. The .156-inch pitch and .2-inch row spacing accommodate precise connections, while the 62 positions allow for versatile usage. Its right-angle mount orientation further simplifies installation, making it ideal for space-constrained environments. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any professional or DIY project requiring secure board-to-board PCB connections. Elevate your electronic designs with this essential component.