337-062-558-868

Heilind Number:EDA337-062-558-868
Manufacturer:EDAC
Manufacturer Number:337-062-558-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-558-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-558-868

Detailed Description

Enhance your PCB connections with this dual-row Card Edge Connector in a vibrant green hue. Designed for seamless integration, it boasts a current rating of 3 A and is crafted from UL 94V-0 Thermoplastic Polyester for high durability. With 62 positions spaced at a pitch of .156 inches and row spacing of .2 inches, it offers ample connectivity options. The contact material, Copper Alloy, ensures reliable performance. Its right-angle mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your setup with this essential component for efficient and secure board-to-board connections.