337-062-559-201

Heilind Number:EDA337-062-559-201
Manufacturer:EDAC
Manufacturer Number:337-062-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-559-201

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector. Featuring a vibrant green hue, it adds a pop of color while delivering reliable performance. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures high safety standards. With two rows and 62 positions, it offers ample space for seamless connections. The Copper Alloy contact material guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Designed for right-angle mounting, it's versatile and easy to install. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications.