337-062-559-202

Heilind Number:EDA337-062-559-202
Manufacturer:EDAC
Manufacturer Number:337-062-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-559-202

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a reliable and essential component for seamless board-to-board connectivity. Featuring a vibrant Green color, this connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers efficient power transmission with a maximum amperage of 3A. Perfect for various applications, it includes 62 positions for versatile connectivity. Designed for convenience, its right-angle mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for your electronic projects. Trust in its quality and performance for seamless data transmission.