337-062-559-203

Heilind Number:EDA337-062-559-203
Manufacturer:EDAC
Manufacturer Number:337-062-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-559-203

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a double-row configuration and a total of 62 positions, it ensures efficient data transfer on your PCB. The copper alloy contacts guarantee reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Suitable for right-angle mounting, it's perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable choice for your connectivity needs. Elevate your projects with this essential component.