337-062-559-204

Heilind Number:EDA337-062-559-204
Manufacturer:EDAC
Manufacturer Number:337-062-559-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-559-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-559-204

Detailed Description

Enhance the connectivity of your electronic devices with this Card Edge Connector, designed for seamless integration on PCBs. Featuring a vibrant green color, it not only adds a pop of style but also ensures easy identification. With a sturdy UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety in operation. The dual-row design with 62 positions offers ample space for multiple connections, while the right-angle mount orientation allows for efficient PCB stacking. Crafted with high-quality Copper Alloy contacts, it ensures reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise alignment during installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Trust in this Card Edge Connector for seamless and efficient board-to-board connections in your electronic projects.