337-062-559-207

Heilind Number:EDA337-062-559-207
Manufacturer:EDAC
Manufacturer Number:337-062-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-559-207

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a 3 A amperage and features a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it offers reliable power transmission across its 62 positions. The right angle mount orientation ensures seamless integration into your setup, while its .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in any environment. Upgrade your connector game with this essential component.